
1Mb NOR Flash memory with 128K x 8 organization, featuring a 70ns access time. This asynchronous interface component operates from a 2.7V to 3.6V supply voltage range. Housed in a 48-ball TFBGA package with 0.80mm pitch, it offers a parallel interface and is RoHS compliant. Ideal for embedded systems requiring non-volatile data storage.
Microchip SST39VF010-70-4C-B3KE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 17b |
| Package/Case | TFBGA |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF010-70-4C-B3KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.