
1Mb Parallel NOR FLASH memory with 8-bit data bus width and 17-bit address bus width. Features 70ns access time, 2.7V to 3.6V operating voltage, and 3.3V nominal supply. Packaged in a 48-TFBGA surface mount configuration, this asynchronous memory component operates between 0°C and 70°C.
Microchip SST39VF010-70-4C-B3KE-T technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 17b |
| Package/Case | TFBGA |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF010-70-4C-B3KE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
