
1Mb NOR Flash memory IC with an 8-bit data bus and 17-bit address bus, offering a fast 70ns access time. This non-volatile memory component operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage. Designed for surface mount applications, it is packaged in a 32-pin PLCC and supplied on tape and reel. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Microchip SST39VF010-70-4C-NHE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39VF010-70-4C-NHE-T technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF010-70-4C-NHE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
