
1Mb NOR Flash memory with 128K x 8 organization, featuring a 70ns access time. This asynchronous interface component operates from a 2.7V to 3.6V supply voltage, with a nominal 3.3V. Packaged in a 32-pin TSOP, it offers an 8-bit data bus and a 17-bit address bus. RoHS compliant and lead-free, this memory IC is suitable for operation across a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip SST39VF010-70-4I-WHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39VF010-70-4I-WHE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 208 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF010-70-4I-WHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
