
2Mb NOR Flash memory with a parallel interface, featuring a 70ns access time and 256K x 8 organization. This integrated circuit operates at 3.3V, with a supply voltage range of 2.7V to 3.6V, and a maximum supply current of 20mA. The component is housed in a 32-pin PLCC package, offering asynchronous operation and a lead-free, RoHS-compliant design. Ideal for embedded systems requiring reliable non-volatile storage.
Sign in to ask questions about the Microchip SST39VF020-70-4C-NHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39VF020-70-4C-NHE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Height | 2.84mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 11.51mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Width | 14.05mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF020-70-4C-NHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
