
4Mb NOR Flash memory with a 512K x 8 organization, featuring a 70ns access time and parallel interface. This integrated circuit operates at 3.3V, with a supply voltage range of 2.7V to 3.6V, and a maximum supply current of 20mA. Packaged in a 32-pin PLCC, this component offers asynchronous operation and is RoHS compliant.
Sign in to ask questions about the Microchip SST39VF040-70-4C-NHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39VF040-70-4C-NHE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Frequency | 1kHz |
| Height | 0.112inch |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Organization | 512K x 8 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Width | 0.553inch |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF040-70-4C-NHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
