
The SST39VF040-70-4C-NHE-T is a 4Mb NOR flash memory device with an 8-bit data bus and parallel interface. It operates within a temperature range of 0°C to 70°C and is supplied with a nominal voltage of 3.6V. The device is packaged in a PLCC package and is compliant with RoHS regulations. It has a maximum access time of 70ns and a memory density of 4Mb.
Microchip SST39VF040-70-4C-NHE-T technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF040-70-4C-NHE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
