4Mb NOR Flash memory with a 512K x 8 organization, featuring a 70ns access time and a parallel interface. This non-volatile memory operates at 3.3V with a supply voltage range of 2.7V to 3.6V and a maximum supply current of 20mA. Packaged in a 32-pin PLCC, it offers asynchronous operation and is RoHS compliant.
Microchip SST39VF040-70-4I-NHE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Frequency | 14MHz |
| Height | 0.112inch |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Max Operating Temperature | 85°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Width | 14.05mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF040-70-4I-NHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
