
16Mb NOR Flash memory with a 16-bit data bus and 20-bit address bus, offering 70ns access time. This non-volatile memory operates from a 2.7V to 3.6V supply voltage, with a nominal 3.3V. Packaged in a 48-ball TFBGA (6x8mm, 0.80mm pitch), it features a parallel, asynchronous interface. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SST39VF1601-70-4C-B3KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 20b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 16Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Width | 6mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF1601-70-4C-B3KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip SST39VF1601-70-4C-B3KE
Suggested replacement part numbers for Microchip SST39VF1601, SST39VF1602, SST39VF3201, and SST39VF3202 Multi-Purpose Flash devices under PCN CAAN-14OFNC193.
