
16Mb NOR Flash memory with a 16-bit data bus and 20-bit address bus. Features a 70ns access time and operates from a 2.7V to 3.6V supply voltage, with a nominal 3.3V. This non-volatile memory component is housed in a TSOP package and offers a parallel, asynchronous interface. It is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SST39VF1601-70-4C-EKE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF1601-70-4C-EKE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip SST39VF1601-70-4C-EKE-T
Suggested replacement part numbers for Microchip SST39VF1601, SST39VF1602, SST39VF3201, and SST39VF3202 Multi-Purpose Flash devices under PCN CAAN-14OFNC193.
