
16Mb NOR Flash memory with a 16-bit data bus width and 20-bit address bus width. Features a 70ns access time and operates from a 2.7V to 3.6V supply voltage, with a nominal 3.3V. This asynchronous memory is housed in a 48-pin TSOP package, measuring 18.5mm in length, 12.2mm in width, and 1.1mm in height. RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip SST39VF1601-70-4I-EKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39VF1601-70-4I-EKE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Height | 1.1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Width | 12.2mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF1601-70-4I-EKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
