
16Mb NOR Flash Memory, 1M x 16 configuration, offering 70ns access time. Features a 16-bit data bus and 20-bit address bus with a parallel interface. Operates from a 2.7V to 3.6V supply voltage range. Packaged in a 48-ball TFBGA (6x8mm, 0.80mm pitch).
Sign in to ask questions about the Microchip SST39VF1601C-70-4C-B3KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39VF1601C-70-4C-B3KE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 20b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 16Mb |
| Frequency | 5MHz |
| Height | 0.75mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH, NAND |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Width | 6mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip SST39VF1601C-70-4C-B3KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
