
16Mb NOR Flash Memory, organized as 1M x 16, offers a 70ns access time. This asynchronous, non-volatile memory features a parallel interface with a 16-bit data bus and a 20-bit address bus. Operating from a 2.7V to 3.6V supply, it has a maximum operating temperature of 70°C and a typical supply current of 18mA. Packaged in a 48-pin TSOP, this component is designed for embedded applications requiring reliable data storage.
Sign in to ask questions about the Microchip SST39VF1601C-70-4C-EKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39VF1601C-70-4C-EKE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Frequency | 5MHz |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH, NAND |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Organization | 1M x 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Width | 18.5mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip SST39VF1601C-70-4C-EKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
