
The SST39VF1601C-70-4C-EKE-T is a 16Mb NOR flash memory device with a 16-bit parallel interface. It operates over a temperature range of 0°C to 70°C and is packaged in a TSOP package. The device is compliant with RoHS regulations and is available in quantities of 1000. It has a memory size of 16Mb and a maximum supply voltage of 3.6V.
Microchip SST39VF1601C-70-4C-EKE-T technical specifications.
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF1601C-70-4C-EKE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
