
The SST39VF1601C-70-4C-MAQE is a 16Mb NOR Flash memory with a 20-bit address bus and a 16-bit data bus. It operates at a maximum access time of 70ns and a supply voltage of 3.3V. The device is packaged in a WFBGA-48 package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C. The memory is RoHS compliant and is part of the SST39 MPF series.
Microchip SST39VF1601C-70-4C-MAQE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 20b |
| Data Bus Width | 16b |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 740 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF1601C-70-4C-MAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.