
Flash Memory 2.7 to 3.6V 16Mbit Multi-Purpose Flash
Microchip SST39VF1601C-70-4I-B3KE-MCF-T technical specifications.
| Access Time | 70ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | SST39 MPF™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST39VF1601C-70-4I-B3KE-MCF-T to view detailed technical specifications.
No datasheet is available for this part.