16Mb NOR Flash memory with a 16-bit data bus width and 20-bit address bus width. Features a 70ns access time and operates from a 2.7V to 3.6V supply voltage, with a nominal 3.3V. Packaged in a 48-pin TFBGA with 0.80mm pitch, this component offers parallel interface connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SST39VF1602C-70-4C-B3KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39VF1602C-70-4C-B3KE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 20b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH, NAND |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip SST39VF1602C-70-4C-B3KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.