
16Mb Parallel Flash Memory, featuring a 16-bit data bus width and 20-bit address bus. Offers a maximum access time of 70ns and operates with a minimum supply voltage of 2.7V up to a maximum of 3.6V, with a nominal operating voltage of 3.3V. This asynchronous memory is housed in a TSOP package, suitable for applications requiring reliable data storage.
Sign in to ask questions about the Microchip SST39VF1602C-70-4C-EKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39VF1602C-70-4C-EKE technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH, NAND |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip SST39VF1602C-70-4C-EKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.