The SST39VF1602C-70-4C-EKE-T is a commercial temperature flash memory IC from Microchip, featuring 1048576 words of storage and a maximum access time of 70ns. It has a maximum supply current of 0.035mA and a maximum standby current of 0.00002mA. The device is available in a 48-pin R-PDSO-G48 package and operates over a temperature range of 0 to 70 degrees Celsius.
Microchip SST39VF1602C-70-4C-EKE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.035 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.