The SST39VF1681-70-4C-EK is a 16Mb NOR flash memory device with an 8-bit data bus and an access time of 70ns. It is packaged in a TSOP package and operates over a temperature range of 0°C to 70°C. The device is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.7V. It is not RoHS compliant.
Microchip SST39VF1681-70-4C-EK technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SST39VF |
| RoHS | Not Compliant |
No datasheet is available for this part.