
16Mb NOR Flash memory with a 2M x 8 organization, featuring a 70ns access time and an 8-bit data bus. This parallel interface component operates at 3.3V, with a supply voltage range of 2.7V to 3.6V. Packaged in a 48-pin TSOP, it offers a 21-bit address bus and a maximum operating temperature of 70°C. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip SST39VF1681-70-4C-EKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39VF1681-70-4C-EKE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 16Mb |
| Frequency | 5MHz |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH, NAND |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Organization | 2M x 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Width | 18.5mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF1681-70-4C-EKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
