
16Mb NOR Flash Memory, 2M x 8 configuration, featuring a fast 70ns access time. This asynchronous, non-volatile memory component operates with a supply voltage range of 2.7V to 3.6V and offers an 8-bit data bus width. Packaged in a lead-free TSOP (Thin Small Outline Package) with 48 pins, it supports a 21-bit address bus and is designed for operation between -40°C and 85°C.
Microchip SST39VF1681-70-4I-EKE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 16Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH, NAND |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Width | 12.2mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF1681-70-4I-EKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
