The SST39VF1682-70-4C-B3K is a 16Mb NOR Flash Memory from Microchip, featuring an 8-bit parallel interface and a maximum operating temperature of 70°C. It operates within a supply voltage range of 2.7V to 3.6V and has an access time of 70ns. The device is packaged in a TFBGA-48 package and is available in a tray packaging format. The SST39VF1682-70-4C-B3K is not RoHS compliant.
Microchip SST39VF1682-70-4C-B3K technical specifications.
| Access Time | 70ns |
| Package/Case | TFBGA |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SST39VF |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST39VF1682-70-4C-B3K to view detailed technical specifications.
No datasheet is available for this part.