
16Mb NOR Flash memory with 70ns access time, featuring an 8-bit data bus and 21-bit address bus. This asynchronous interface component operates from a 2.7V to 3.6V supply voltage, with a nominal 3.3V. Packaged in a lead-free TSOP (48-pin) with dimensions of 18.5mm x 12.2mm x 1.05mm, it offers a wide operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip SST39VF1682-70-4C-EKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39VF1682-70-4C-EKE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 16Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH, NAND |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Width | 12.2mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF1682-70-4C-EKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
