
The SST39VF1682-70-4C-EKE-T is a 16Mb NOR Flash memory device with an access time of 70ns. It operates at a supply voltage of 3.3V and has a maximum supply current of 18mA. The device is available in a TSOP package and is suitable for surface mount applications. It has a memory size of 16Mb and a word size of 8 bits. The operating temperature range is 0-70°C.
Sign in to ask questions about the Microchip SST39VF1682-70-4C-EKE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39VF1682-70-4C-EKE-T technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH, NAND |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF1682-70-4C-EKE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.