
2Mb NOR Flash memory with a 16-bit data bus and 17-bit address bus, offering 128K words of storage. Features a fast 70ns access time and operates from a 2.7V to 3.6V supply voltage, with a nominal 3.3V. Packaged in a TFBGA-48 (48-ball, 6x8mm, 0.80mm pitch) and is RoHS compliant. This asynchronous memory component is suitable for applications requiring reliable, high-speed data storage.
Sign in to ask questions about the Microchip SST39VF200A-70-4C-B3KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39VF200A-70-4C-B3KE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 17b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF200A-70-4C-B3KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
