
The SST39VF200A-70-4I-M1QE-T is a 2Mb NOR Flash memory device from Microchip. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The memory has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a surface mount package and is RoHS compliant. The device has a supply current of 30mA and supports asynchronous operation. It is part of the SST39 MPF series and is suitable for use in a variety of applications.
Microchip SST39VF200A-70-4I-M1QE-T technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 17b |
| Data Bus Width | 16b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF200A-70-4I-M1QE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
