This 32Mb NOR flash memory features a 16-bit parallel interface with an access time of 70ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 3.6V. The memory is packaged in a TSOP package and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip SST39VF320-70-4C-EKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39VF320-70-4C-EKE technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SST39VF |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF320-70-4C-EKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.