
The SST39VF3201B-70-4I-B3KE-T is a 32Mb NOR flash memory device with a 21-bit address bus and a 16-bit data bus. It operates at a maximum access time of 70ns and has a maximum operating temperature of 85°C. The device is packaged in a TFBGA package and is mounted using surface mount technology. It is designed to operate at a supply voltage of 3.3V and has a maximum supply current of 15mA. The device is compliant with RoHS regulations and is available in tape and reel packaging.
Microchip SST39VF3201B-70-4I-B3KE-T technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 21b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF3201B-70-4I-B3KE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
