
The SST39VF3202-70-4I-B3KE is a 32Mb NOR flash memory from Microchip, packaged in a 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1 TFBGA-48. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with an operating temperature range of -40°C to 85°C. This asynchronous memory has a data bus width of 16b and a word size of 16b, with a density of 32Mb and a memory size of 32Mb. It is available in a tray packaging with a package quantity of 480.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SST39VF3202-70-4I-B3KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 21b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 32Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF3202-70-4I-B3KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip SST39VF3202-70-4I-B3KE
Suggested replacement part numbers for Microchip SST39VF1601, SST39VF1602, SST39VF3201, and SST39VF3202 Multi-Purpose Flash devices under PCN CAAN-14OFNC193.