
32Mb Parallel Flash Memory, featuring a 16-bit data bus width and 21-bit address bus width. This asynchronous NOR Flash memory offers a fast 70ns access time and operates from a 2.7V to 3.6V supply voltage. Packaged in a 48-pin TFBGA, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Microchip SST39VF3202B-70-4C-B3KE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 21b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 32Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 15mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF3202B-70-4C-B3KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
