
4Mb NOR Flash memory with 256K x 16 organization, featuring a 70ns access time. This asynchronous, parallel interface component operates from a 2.7V to 3.6V supply voltage range. Packaged in a 48-ball TFBGA (6x8mm, 0.80mm pitch), it supports surface mounting and is RoHS compliant. Ideal for embedded applications requiring reliable non-volatile storage.
Sign in to ask questions about the Microchip SST39VF400A-70-4I-B3KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39VF400A-70-4I-B3KE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 18b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 4Mb |
| Frequency | 14MHz |
| Height | 0.75mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Organization | 256K x 16 |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Width | 6mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF400A-70-4I-B3KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
