
This 4Mb NOR Flash memory features an 18-bit address bus and a 16-bit data bus with an access time of 70ns. Operating within a temperature range of -40°C to 85°C, it requires a supply voltage of 3.3V and consumes 30mA of current. The memory is packaged in a 4 X 6 MM, 0.50 MM pitch, ROHS compliant XFLGA-48 package. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Microchip SST39VF400A-70-4I-C1QE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 18b |
| Data Bus Width | 16b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 740 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF400A-70-4I-C1QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
