
4Mb Parallel FLASH Memory, 256K x 16, featuring 70ns access time. This asynchronous memory operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage. Packaged in a 48-pin TSOP (TSOP-48) for surface mounting, it measures 18.5mm in length, 12.2mm in width, and 1.05mm in height. RoHS compliant and designed for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip SST39VF401C-70-4I-EKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39VF401C-70-4I-EKE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 1b |
| Package/Case | TSOP |
| Density | 4Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Width | 12.2mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF401C-70-4I-EKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
