
The SST39VF402C-70-4C-B3KE is a 4Mb parallel flash memory from Microchip, featuring an access time of 70ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device is packaged in a 48-pin TFBGA and is compliant with RoHS regulations. It has a density of 4Mb and supports asynchronous operation.
Microchip SST39VF402C-70-4C-B3KE technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 1b |
| Package/Case | TFBGA |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF402C-70-4C-B3KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.