The SST39VF402C-70-4C-EKE-T is a 4Mb parallel flash memory from Microchip with an access time of 70ns. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 2.7V to 3.6V. The memory is available in a TFSOP package and is mounted using surface mount technology. It is RoHS compliant and available in quantities of 1000 per reel.
Sign in to ask questions about the Microchip SST39VF402C-70-4C-EKE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39VF402C-70-4C-EKE-T technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 1b |
| Package/Case | TFSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF402C-70-4C-EKE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.