
4Mb Parallel FLASH memory with 70ns access time. Features a 256K x 16 word organization and operates from a 2.7V to 3.6V supply. Packaged in a 48-pin TFBGA (6x8mm) for surface mounting. This asynchronous memory component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip SST39VF402C-70-4I-B3KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39VF402C-70-4I-B3KE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 1b |
| Boot Block | Top |
| Package/Case | TFBGA |
| Density | 4Mb |
| Height | 0.75mm |
| Interface | Parallel |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Width | 6mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF402C-70-4I-B3KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.