The SST39VF512-70-4C-WHE is a 512Kb NOR flash memory device with an access time of 70ns. It operates at a supply voltage of 3.3V and is packaged in a TSOP1-32 package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is designed for use in a variety of applications, including data storage and system control.
Microchip SST39VF512-70-4C-WHE technical specifications.
| Access Time | 70ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 512Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 208 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF512-70-4C-WHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
