
64Mb NOR Flash Memory, 16-bit word size, featuring a 70ns access time. This asynchronous, non-volatile memory component operates with a 2.7V to 3.6V supply voltage and a nominal 3.3V. Packaged in a TSOP (Thin Small Outline Package) with SMD/SMT termination, it offers a parallel interface and is RoHS compliant. Ideal for embedded systems requiring reliable data storage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SST39VF6401B-70-4C-EKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Termination | SMD/SMT |
| Weight | 0.000705oz |
| Width | 12.2mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF6401B-70-4C-EKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
