The SST39VF6401B-70-4I-EKE-MCL is a 48-pin industrial-grade flash memory IC from Microchip. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a JEDEC package code of R-PDSO-G48 and measures 12mm in width and 18.4mm in length. It operates on a supply voltage of 2.7V to 3.6V and has a maximum access time of 70ns. The SST39VF6401B-70-4I-EKE-MCL is compliant with TS 16949 screening level and is suitable for industrial applications.
Microchip SST39VF6401B-70-4I-EKE-MCL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST39VF6401B-70-4I-EKE-MCL to view detailed technical specifications.
No datasheet is available for this part.