
The SST39VF6402B-70-4C-B1KE-T is a 64Mb NOR Flash memory device from Microchip. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device has an access time of 70ns and a data bus width of 16b. It is packaged in a TFBGA package and is designed for surface mount applications. The SST39VF6402B-70-4C-B1KE-T is rated for operation over a temperature range of 0°C to 70°C. It is also RoHS compliant and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SST39VF6402B-70-4C-B1KE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 22b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF6402B-70-4C-B1KE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.