The SST39VF6402B-70-4I-B1KE-T is a 64Mb NOR flash memory from Microchip, operating at 3.3V with a maximum access time of 70ns. It features a 16-bit data bus and a 22-bit address bus. The device is packaged in a TFBGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, and the device is RoHS compliant.
Microchip SST39VF6402B-70-4I-B1KE-T technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 22b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF6402B-70-4I-B1KE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.