
16Mb NOR Flash memory with a 16-bit data bus and 20-bit address bus. Features a 70ns access time and operates from a 1.8V supply voltage. Packaged in a TFBGA with 48 pins, this RoHS compliant component is suitable for a wide temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip SST39WF1601-70-4C-B3KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39WF1601-70-4C-B3KE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 20b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 1.65V |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 10mA |
| Supply Voltage-Nom | 1.95V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39WF1601-70-4C-B3KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.