This industrial-grade 48-pin parallel flash memory IC operates within a temperature range of -40°C to 85°C. It features a JEDEC package code of R-PBGA-B48 and a supply voltage of 1.8V. The device has a maximum supply current of 25μA and a standby current of 4nA. It supports up to 1048576 words of memory and has an access time of 70ns. The IC is compliant with AEC-Q100 screening level.
Microchip SST39WF1601-70-4I-B3KE-MQ1-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.025 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00004 |
| Access Time-Max | 70 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST39WF1601-70-4I-B3KE-MQ1-T to view detailed technical specifications.
No datasheet is available for this part.