
The SST39WF1601-90-4C-B3KE-T is a 16Mb NOR Flash memory device from Microchip. It features an access time of 90ns and supports a parallel interface. The device operates within a temperature range of 0°C to 70°C and is supplied at 1.8V. It is available in a TFBGA package and is suitable for surface mount applications.
Microchip SST39WF1601-90-4C-B3KE-T technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 20b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SST39 MPF™ |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39WF1601-90-4C-B3KE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
