
This 16Mb NOR Flash memory features a 16-bit data bus and 20-bit address bus, supporting asynchronous operation. It operates within a temperature range of -40°C to 85°C and is powered by a 1.8V supply voltage. The device is mounted in a surface mount package and is compliant with RoHS regulations.
Microchip SST39WF1601-90-4I-MBQE technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 20b |
| Data Bus Width | 16b |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 666 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39WF1601-90-4I-MBQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.