
The SST39WF1602-70-4C-MAQE is a 16Mb NOR Flash memory with a 16-bit data bus and 20-bit address bus. It operates within a supply voltage range of 1.65V to 1.95V and has a maximum operating temperature of 70°C. The memory is packaged in a WFBGA-48 package and is suitable for surface mount applications.
Microchip SST39WF1602-70-4C-MAQE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 20b |
| Data Bus Width | 16b |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 740 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SST39 MPF™ |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip SST39WF1602-70-4C-MAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
