The SST39WF1602-70-4C-MAQE-T is a 16Mb NOR flash memory IC with a 16-bit word size and an operating supply voltage of 1.8V. It has a maximum supply current of 10mA and is packaged in a 48-pin R-PBGA-B48 package. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. It is designed for use in applications where high-density, low-power memory is required.
Microchip SST39WF1602-70-4C-MAQE-T technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 20b |
| Data Bus Width | 16b |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39WF1602-70-4C-MAQE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.