256K X 16 FLASH 1.8V PROM, 90 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-222, FLGA-48
Microchip SST39WF400A-90-4C-C1QE technical specifications.
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Package Quantity | 740 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SST39WF |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39WF400A-90-4C-C1QE to view detailed technical specifications.
No datasheet is available for this part.