
The SST39WF800A-90-4C-B3KE is an 8Mb NOR Flash memory device from Microchip, featuring a 90ns access time and operating within a 1.65V-1.95V supply voltage range. It is packaged in a TFBGA package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is available in a tray packaging format.
Microchip SST39WF800A-90-4C-B3KE technical specifications.
| Access Time | 90ns |
| Address Bus Width | 19b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 8Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39WF800A-90-4C-B3KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.